Panasonic ESE-11MH2

Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ESE-11MH2.

IHS

Datasheet6 pages10 years ago

Electro Sonic

Sager Electronics

Future Electronics

TME

Inventory History

3 month trend:
-0.73%

CAD Models

Download Panasonic ESE-11MH2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.289
$ 0.239
Stock
10,194
147,363
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Current Rating
10 mA
10 mA
Voltage Rating (DC)
5 V
5 V
Mechanical Life
-
50 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

C&K ComponentsKSC343GLFG
Switch Tactile N.O. SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 4N SMD T/R
C&K ComponentsKMS223GLFG
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycle 2N SMD T/R
C&K ComponentsKSC4D1G50SHLFS
Switch Detector N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA SMD Automotive T/R

Descriptions

Descriptions of Panasonic ESE-11MH2 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle
ESE-11 Series 10 mA SPST Horizontal SMT Detector Switch with Gull Wings
Electromechanical Switch Detect Switch N.O. SPST 0.01A Bulk
DETECTOR SWITCH, ESE11, Horizontal, SPST Force=350
SWITCH, DETECT, SPST, NO; Contact Configuration:SPST-NO; Switch Terminals:SMD; Contact Current Max:10mA; Contact Voltage DC Nom:5V; Operating Force:0.35N; External Height:4.25mm; External Width:6.4mm; External Depth:7.6mm; SVHC:No ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESE11MH2