Panasonic ESE-11MH1T

10mA 5V SPST - normally open Detection Switch 50, 000 Times SMD, 3x5.2mm Limit Switches ROHS
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ESE-11MH1T.

RS (Formerly Allied Electronics)

Datasheet6 pages13 years ago

Newark

Master Electronics

TME

Future Electronics

Inventory History

3 month trend:
-78.05%

CAD Models

Download Panasonic ESE-11MH1T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.279
Stock
71,910
30,020
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Current Rating
10 mA
10 mA
Voltage Rating (DC)
5 V
5 V
Mechanical Life
50 kcycles
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-12-06
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicESE-11MV1
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-straight
PanasonicESE-11MH2T
Snap Acting/Limit Switch, SPST, Momentary, Solder Terminal, Lever Actuator, Surface Mount-right Angle
PanasonicESE-11MH3
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-right Angle
C&K ComponentsHDP001R
Snap Acting/Limit Switch, 0.01A, 5VDC, 1.2954mm, Solder Terminal, Surface Mount-right Angle
C&K ComponentsHDP001L
Snap Acting/Limit Switch, 0.01A, 5VDC, 1.2954mm, Solder Terminal, Surface Mount-right Angle

Descriptions

Descriptions of Panasonic ESE-11MH1T provided by its distributors.

10mA 5V SPST - normally open Detection Switch 50,000 Times SMD,3x5.2mm Limit Switches ROHS
ESE-11 Series 10 mA SPST Horizontal SMT Detector Switch with Gull Wings
Electromechanical Switch Detect Switch N.O. SPST 0.01A Embossed T/R
Switch Detector N.O. SPST Plunger Gull Wing 0.01A 5VDC SMD T/R
Snap Acting/Limit Switch, SPST, On-off, Momentary, 0.01A, 5VDC, 1.7mm, Solder Terminal, Lever Actuator, Surface Mount-right Angle
Panasonic DIPswitch, surface, minimum-10°C, plunger actuator, Contact rated current10 mA @ 5 V DC, Single pole single throw configuration
SWITCH, DETECT, SPST, NO; Product Range: -; Contact Configuration: SPST-NO; Switch Terminals: Solder; Contact Current Max: 10mA; Contact Voltage DC Nom: 5V; External Height: 4.25mm; External Width: 6.4mm; External Depth: 7.6mm;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESE11MH1T