C&K Components HDP001L

Snap Acting/Limit Switch, 0.01A, 5VDC, 1.2954mm, Solder Terminal, Surface Mount-right Angle
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components HDP001L.

Newark

Datasheet3 pages4 years ago

Sager Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-12.73%

CAD Models

Download C&K Components HDP001L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K ComponentsHDP001R
Snap Acting/Limit Switch, 0.01A, 5VDC, 1.2954mm, Solder Terminal, Surface Mount-right Angle
PanasonicESE-11MH1T
10mA 5V SPST - normally open Detection Switch 50,000 Times SMD,3x5.2mm Limit Switches ROHS
PanasonicESE-11MV1
Snap Acting/Limit Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Lever Actuator, Surface Mount-straight
PanasonicESE-11MH2T
Snap Acting/Limit Switch, SPST, Momentary, Solder Terminal, Lever Actuator, Surface Mount-right Angle

Descriptions

Descriptions of C&K Components HDP001L provided by its distributors.

Snap Acting/Limit Switch, 0.01A, 5VDC, 1.2954mm, Solder Terminal, Surface Mount-right Angle
SWITCH DETECTOR SPST-NO 1MA 5V / Switch SPST-NO Surface Mount, Right Angle
Switch Detector N.O. SPST Lever Gull Wing 0.001A 5VDC SMD T/R
Detect Switch, Spst, 0.001A, 5Vdc, Smd; Product Range:Hdp Series; Contact Configuration:Spst-No; Switch Terminals:Smd; Contact Current Max:1Ma; Contact Voltage Dc Nom:5V; External Height:1.9Mm; External Width:5.7Mm Rohs Compliant: Yes |C&k Components HDP001L

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.