Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-VEAV331

Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-VEAV331
$ 0.188
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-VEAV331.

Master Electronics

Datasheet30 pages11 years ago

Electro Sonic

_legacy Avnet

Related Parts

PanasonicERZ-V10D331
ZNR SERIES METAL OXIDE VARISTOR 300PF 25A, CLAMPING 545V, VARISTOR 330V
PanasonicERZ-E08A331
Varistor [Panasonic Automotive & Industrial Systems] ERZE08A331 Varistor
PanasonicERZV09D331
Panasonic ERZV09D331 - Varistors (ZNR Surge Absorber)
B722 Series 300 V 230 Vrms 595 V Clamp 3500 A 265 pF AdvanceD Leaded Varistor
Var Metal Oxide 250VAC 320VDC 3500A 390V Thru-Hole
LittelfuseV10E250P
UltraMOV® Series 320 VDC 250V RMS 650 V Clamp 220 pF Radial Metal Oxide Varistor

Descriptions

Descriptions of Panasonic ERZ-VEAV331 provided by its distributors.

Znr Mov Transient/Surge Absorbers,type D |Panasonic ERZ-VEAV331
Var 210VAC/270VDC 3500A 330V Radial T/R
VARISTOR 330V 3.5KA DISC 10MM

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America