Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-V10D331

Znr Series Metal Oxide Varistor 300PF 25A, Clamping 545V, Varistor 330V
$ 0.261
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V10D331.

Newark

Datasheet24 pages11 years ago

RS (Formerly Allied Electronics)

Future Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-7.51%

CAD Models

Download Panasonic ERZ-V10D331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-01-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-E08A331
Varistor [Panasonic Automotive & Industrial Systems] ERZE08A331 Varistor
PanasonicERZ-VEAV331
Znr Mov Transient/Surge Absorbers,type D |Panasonic ERZ-VEAV331
PanasonicERZV09D331
Panasonic ERZV09D331 - Varistors (ZNR Surge Absorber)
B722 Series 300 V 230 Vrms 595 V Clamp 3500 A 265 pF AdvanceD Leaded Varistor
Var Metal Oxide 250VAC 320VDC 3500A 390V Thru-Hole
LittelfuseV10E250P
UltraMOV® Series 320 VDC 250V RMS 650 V Clamp 220 pF Radial Metal Oxide Varistor

Descriptions

Descriptions of Panasonic ERZ-V10D331 provided by its distributors.

ZNR SERIES METAL OXIDE VARISTOR 300PF 25A, CLAMPING 545V, VARISTOR 330V
SURGE ABSORBER VARISTOR Varistor, 270V, 58J, Through Hole Mount
Panasonic ERZV10D331 - Varistors (ZNR Surge Absorber)
TVS Varistor, 210 VAC, 270 VDC, ERZV, 545 V, Disc, Radial Leaded, 11.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 210VAC 270VDC 3500A 330V Thru-Hole Bulk
330V 3.5KA 1 297V 363V 270V 210V 58J 300pF@1kHz Plugins Through hole mounting 14.5mm*5.5mm*14.5mm
VARISTOR 330V 3.5KA DISC 11.5MM
Varistors NEW SMALLER VERSION 667-ERZ-E08A331
Surge Absorber Units, 330V, 3500A
Panasonic SCT
VARISTOR, 10MM DISC, 330V; Series:V; Varistor Type:High Surge Current; Peak Surge Current @ 8/20µS:3.5kA; Varistor Case:10mm DISC; Clamping Voltage Vc Max:545V; Peak Energy (10/1000uS):58J; Voltage Rating VDC:270V; Voltage Rating VAC:210V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:545V; Suppressor Type:Absorber; Surge Current:3.5kA; Varistor Voltage @ 1mA:330V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZ-V10D331.
  • ERZV10D331