Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-E08A331

Varistor [Panasonic Automotive & Industrial Systems] ERZE08A331 Varistor
$ 0.185
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E08A331.

Panasonic

Datasheet19 pages11 years ago

Farnell

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2012-10-04
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-V10D331
ZNR SERIES METAL OXIDE VARISTOR 300PF 25A, CLAMPING 545V, VARISTOR 330V
PanasonicERZ-VEAV331
Znr Mov Transient/Surge Absorbers,type D |Panasonic ERZ-VEAV331
PanasonicERZV09D331
Panasonic ERZV09D331 - Varistors (ZNR Surge Absorber)
B722 Series 300 V 230 Vrms 595 V Clamp 3500 A 265 pF AdvanceD Leaded Varistor
Var Metal Oxide 250VAC 320VDC 3500A 390V Thru-Hole
LittelfuseV10E250P
UltraMOV® Series 320 VDC 250V RMS 650 V Clamp 220 pF Radial Metal Oxide Varistor

Descriptions

Descriptions of Panasonic ERZ-E08A331 provided by its distributors.

Varistor [Panasonic Automotive & Industrial Systems] ERZE08A331 Varistor
545V 0.4W 42J 300pF@1kHz 270V 210V 330V 2500A Radial Leaded Varistors ROHS
Panasonic ERZE08A331 - Varistors (ZNR Surge Absorber)
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA8,D TYPE,330V,BULK,ST
VARISTOR 330V 3.5KA DISC 10.5MM
Var MOV 210VAC/270VDC 3500A 330V Radial Bulk
330V 3.5KA 1 297V 363V 270V 210V 58J 300pF@1kHz Plugins Through hole mounting 10.5mm*5.9mm*13.5mm
VARISTOR, LARGE SURGE, TRANSIENT, 330V;
Varistor, 58J, Through Hole Mount
545V 270V 210V 330V Plugin Varistors ROHS
Surge Absorber Units, 330V, 3500A
Panasonic SCT
VARISTOR, LARGE SURGE, TRANSIENT, 330V; Voltage Rating VAC: 210V; Voltage Rating V DC: 270V; Product Range: ZNR E8 Series; Clamping Voltage Vc Max: 545V; Varistor Case Style: Disc 10.5mm; Varistor Type: Zinc Oxide Non-Linear R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE08A331