Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-V20R271

270V 10KA 1 303V 225V 175V 190J 1.3nF@1kHz Plugins Through hole mounting 24.5mm*5.6mm*24.5mm
$ 1.053
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V20R271.

Factory Futures

Datasheet4 pages18 years ago

Master Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

PanasonicERZ-V20D271
V Series 225 VDC 175 V RMS 270 V 10 kA Through Hole Transient/Surge Absorber
PanasonicERZ-E14A271
Varistor;MOV;270V:10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A271
PanasonicERZ-V20D331
ZNR SERIES METAL OXIDE VARISTOR 1.1NF 100A, CLAMPING 545V, VARISTOR 330V
LittelfuseTMOV20RP200M
Tvs Varistor, 200V, 260V, Itmov Series; |Littelfuse TMOV20RP200M
Var MOV 175VAC/225VDC 10000A 270V Thru-Hole Radial Bulk
LittelfuseV20E175P
VARISTOR, CIRCUIT PROTECTION, 175VRMS, 455V, 10000A, METAL OXIDE, 1400 PF

Descriptions

Descriptions of Panasonic ERZ-V20R271 provided by its distributors.

270V 10KA 1 303V 225V 175V 190J 1.3nF@1kHz Plugins Through hole mounting 24.5mm*5.6mm*24.5mm
Znr Mov Transient/Surge Absorbers,type D |Panasonic ERZ-V20R271
Var 175VAC 225VDC 10000A 270V Thru-Hole Bulk
VARISTOR 270V 10KA DISC 21.5MM
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America