Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-V20D680

Znr Series Metal Oxide Varistor 11.5NF 20A, Clamping 135V, Varistor 68V
$ 0.892
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V20D680.

Panasonic

Datasheet24 pages11 years ago

element14 APAC

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.31%

CAD Models

Download Panasonic ERZ-V20D680 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

PanasonicERZV10D820
82V 3.5KA 1 74V 90V 65V 50V 14J 2nF@1kHz Plugins Through hole mounting 34.5mm*4.5mm*14.5mm
Epcos Standard Series Metal Oxide Varistor 950pF 25A; Clamping 135V; Varistor 82V
LittelfuseV82ZA4P
ZA Series 68 VDC 50 V RMS 135 V Clamp 2500 A 1100 pF Radial Lead Varistor
LittelfuseV82ZS4P
METAL-OXIDE VARISTOR Varistor, 8J, Through Hole Mount
LittelfuseV82ZT4P
ZA Series 68 VDC 50 Vrms 135 V Clamp 2500 A 1485 pF Radial Metal Oxide Varistor
PanasonicERZ-V10D820CS
Znr Mov Transient/Surge Absorbers,type D Rohs Compliant: Yes |Panasonic ERZ-V10D820CS

Descriptions

Descriptions of Panasonic ERZ-V20D680 provided by its distributors.

ZNR SERIES METAL OXIDE VARISTOR 11.5NF 20A, CLAMPING 135V, VARISTOR 68V
V Series 56 VDC 40 V RMS 68 V 3 kA Through Hole Transient/Surge Absorber
68V 3KA 1 61V 75V 56V 40V 49J 11.5nF@1kHz Plugins Through hole mounting 24.5mm*21.5m*5.8mm
VARISTOR, 20MM DISC, 68V; Series:V; Varistor Type:High Surge Current; Peak Surge Current @ 8/20µS:3kA; Varistor Case:20mm DISC; Clamping Voltage Vc Max:135V; Peak Energy (10/1000uS):49J; Voltage Rating VDC:56V; Voltage Rating VAC:40V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Clamping Voltage:135V; Suppressor Type:Absorber; Surge Current:3kA; Varistor Voltage @ 1mA:68V
Varistor, 68V, 3Ka, 135V, 20Mm Disc; Rango De Producto:Serie Znr V; Voltage Rating Vdc:56V; Corriente Máxima Transitoria @ 8/20Μs:3Ka; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:135V; Energía Máxima (10/1000Us):49J |Panasonic ERZV20D680

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZV20D680