Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-V14D680

ZNR Series Metal Oxide Varistor 5.5nF 10A; Clamping 135V; Varistor 68V
$ 0.265
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V14D680.

IHS

Datasheet33 pages4 years ago

Panasonic

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-23.96%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1996-04-01
Lifecycle StatusNRND (Last Updated: 2 months ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicERZV07D820
Varistor 50 Volt AC 65 Volt 1750 Amp 82 Volt Through Hole Bulk
Epcos Standard Series Metal Oxide Varistor 950pF 25A; Clamping 135V; Varistor 82V
PanasonicERZ-VA7D820
TVS Varistor, 50 VAC, 65 VDC, ERZV, 135 V, Disc, Radial Leaded, 8.5 mm
PanasonicERZ-VA7V820
Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-VA7V820
LittelfuseV82ZA4P
ZA Series 68 VDC 50 V RMS 135 V Clamp 2500 A 1100 pF Radial Lead Varistor
LittelfuseV82ZS4P
METAL-OXIDE VARISTOR Varistor, 8J, Through Hole Mount

Descriptions

Descriptions of Panasonic ERZ-V14D680 provided by its distributors.

ZNR Series Metal Oxide Varistor 5.5nF 10A; Clamping 135V; Varistor 68V
68V 2KA 1 61V 75V 56V 40V 20J 5.5nF@1kHz Plugins Through hole mounting 18.5mm*15.5m*18.5mm
Varistor ZNR Ø15,5mm 40V 68V 2.000A
Panasonic ERZV14D680 - Varistors (ZNR Surge Absorber)
Varistor, 14Mm Disc, 68V; |Panasonic ERZV14D680
TVS Varistor, 40 VAC, 56 VDC, ERZV, 135 V, Disc, Radial Leaded, 15.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 40VAC 56VDC 2000A 68V Thru-Hole Bulk
Varistor, 20J, Through Hole Mount
Surge Absorber Units, 68V, 2000A
Panasonic SCT
VARISTOR, 14MM DISC, 68V; Voltage Rating VAC: 40V; Voltage Rating V DC: 56V; Product Range: ZNR V Series; Clamping Voltage Vc Max: 135V; Varistor Case Style: Disc 14mm; Varistor Type: Zinc Oxide Non-Linear Resistor (ZNR); Peak

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZV14D680