Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERZ-E11A751

750V, 5KA, 1, 675V, 825V, 615V, 460V, 210J, 280PF@1KHZ, Th, 8.2MM × 8.2MM × 18MM
$ 0.247
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-E11A751.

Panasonic

Datasheet19 pages11 years ago

Newark

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+141%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2012-10-04
Lifecycle StatusNRND (Last Updated: 2 months ago)
LTB Date2027-03-31
LTD Date2029-03-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicERZ-E11A911
910V 5KA 1 819V 1.001KV 745V 550V 255J 240pF@1kHz Plugins Through hole mounting 9mm*9mm*18mm
PanasonicERZ-E11E911
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA11,D TYPE,910V,TAPING,ST
PanasonicERZ-E11F911
TVS Varistor, 550 VAC, 745 VDC, ERZ E11, 1.5 kV, Disc, Radial Leaded, 14 mm
820V 4.5KA 1 738V 902V 670V 510V 157J 240pF@1kHz Plugins Through hole mounting 22mm(height)
Varistor, Metal Oxide, 780V, 14Mm, 10%; |Bourns, Inc. MOV-14D781KTR
LittelfuseV14E510P
Varistor, 670V, 185J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT

Descriptions

Descriptions of Panasonic ERZ-E11A751 provided by its distributors.

750V, 5kA, 1, 675V, 825V, 615V, 460V, 210J, 280pF@1kHz, TH, 8.2mm × 8.2mm × 18mm
Varistor, Large Surge, Transient, 750V Rohs Compliant: Yes
1240V 0.6W 280pF@1kHz 150J 615V 460V 750V 4500A Radial Leaded Varistors ROHS
Varistor Temperature range: -40 ... +85 °C Pitch: 7.5 mm Direct voltage max.: 615 V Energy: 210 J Surge current: 5000 A
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA11,D TYPE,750V,BULK,ST
Panasonic ERZE11A751 - Varistors (ZNR Surge Absorber)
TVS Varistor, 460 VAC, 615 VDC, ERZ E11, 1.24 kV, Disc, Radial Leaded, 14 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var MOV 460VAC/615VDC 5000A 750V Radial Bulk
VARISTOR, LARGE SURGE, TRANSIENT, 750V; Voltage Rating VAC: 460V; Voltage Rating V DC: 615V; Product Range: ZNR E11 Series; Clamping Voltage Vc Max: 1.24kV; Varistor Case Style: Disc 14mm; Varistor Type: Zinc Oxide Non-Linear Resistor (ZNR); Peak Surge Current @ 8/20µs: 5kA; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Peak Energy (10/1000uS): 210J; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Operating Temperature Range: -40°C to +85°C
Varistor, 210J, Through Hole Mount
Surge Absorber Units, 750V, 5000A
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZE11A751