Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERT-J1VS104HA

Thermistor NTC 100KOhm 3% 2-Pin 0603 Paper T/R
$ 0.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERT-J1VS104HA.

Master Electronics

Datasheet9 pages8 years ago

_legacy Avnet

Future Electronics

DigiKey

Inventory History

3 month trend:
+29.46%

CAD Models

Download Panasonic ERT-J1VS104HA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicERTJ1VV104J
Thermistor NTC 100K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4750K T/R
Thermistor NTC 100K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4311K Paper T/R
PanasonicERT-J1VV104H
Thermistor NTC 100K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4750K T/R
Thermistor NTC 100K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4311K Paper T/R
Thermistor, NTC, 100 kohm, NTCS Series, 4100 K, SMD, 0603 [1608 Metric]
Thermistor NTC 100K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4455K >= -3.5 T/R

Descriptions

Descriptions of Panasonic ERT-J1VS104HA provided by its distributors.

Thermistor NTC 100KOhm 3% 2-Pin 0603 Paper T/R
Multilayer Chip NTC Thermister 0603, 100KOhms+/-3%
100kΩ ±3% 100mW ±3% 4390K 4330K 0603 SMD 1.6mm × 800μm × 800μm
Thermistor, Ntc, 4390K, 100 Kohm, Smd; Thermistor Type:Chip; Resistance (25°C):100Kohm; Product Range:Ertj Series; B-Constant:4390K; B-Constant Tolerance:± 1%; Probe Material:-; Lead Length:-; Operating Temperature Min:-40°C Rohs Compliant: Yes |Panasonic ERT-J1VS104HA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America