Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata NCP18WF104E03RB

Thermistor NTC 100K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4311K Paper T/R
$ 0.078
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NCP18WF104E03RB.

IHS

Datasheet3 pages4 years ago

_legacy Avnet

Ciiva

TME

Inventory History

3 month trend:
-80.75%

CAD Models

Download Murata NCP18WF104E03RB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-08-26
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

PanasonicERT-J1VV104H
Thermistor NTC 100K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4750K T/R
Thermistor NTC 100K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 4311K Paper T/R
Thermistor NTC 100K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 4311K Paper T/R
Thermistor NTC 100K Ohm 5% 2-Pin 0201 Surface Mount Solder Pad 4311K Paper T/R
PanasonicERTJ1VV104J
Thermistor NTC 100K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4750K T/R
PanasonicERT-J1VS104JA
Thermistor NTC 100KOhm 5% 2-Pin 0603 Punched Carrier T/R

Descriptions

Descriptions of Murata NCP18WF104E03RB provided by its distributors.

Thermistor NTC 100K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4311K Paper T/R
THERM NTC 100KOHM 4250K 0603 / NTC Thermistor 100k 0603 (1608 Metric)
NTC Thermistors for Temp. Sensor EIA0603 100kΩ ±3% SMD
100KΩ ±3% 100mW ±2% 4260K 4250K 4282K 0603 1.6mm(Length)*800μm(width)
NTC THERMISTOR 100K OHM 3% 0603
NTC Thermistor, 100000ohm, Surface Mount

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH