What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJT08J2R2V

Res Thick Film 1206 2.2 Ohm 5% 0.33W(1/3W) -100ppm/C to 600ppm/C Pad SMD T/R Automotive
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJT08J2R2V.

IHS

Datasheet7 pages5 years ago

Panasonic

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJT08J2R2V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.024
Stock
177,336
827,366
Authorized Distributors
6
6
Resistance
2.2 Ω
2.2 Ω
Case/Package
1206
1206
Tolerance
5 %
5 %
Power Rating
330 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
600 ppm/°C
600 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-30
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-8GEYJ2R2V
Res Thick Film 1206 2.2 Ohm 5% 0.25W(1/4W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
PanasonicERJ-8GEYJ2R0V
Res Thick Film 1206 2 Ohm 5% 1/4W -100ppm/C to 600ppm/C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-8GEYJ2R4V
Res Thick Film 1206 2.4 Ohm 5% 0.25W(1/4W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
Yageo GroupRC1206JR-072R2L
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 2.2Ω 1206 Chip Resistor - Surface Mount ROHS
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 2.2Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 2.2 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJT08J2R2V provided by its distributors.

Res Thick Film 1206 2.2 Ohm 5% 0.33W(1/3W) -100ppm/C to 600ppm/C Pad SMD T/R Automotive
Anti-Pulse High Power Thick Film Chip Resistor, 2.2 ½, 5 %, 0.33 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2.2ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1206
Res Anti-Pulse 01210 2.2 Ohm 5% C Smd
Anti-Pulse Chip Resistor 1206 5%, 2.2ohm , 7 Ree
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.333W 1/3W 2.2Ohm -100/ +600ppm/C
Panasonic ERJT08J2R2V - Small & High Power Chip Resistors
RESISTOR, ANTI PULSE, 1206, 2R2, 5%; Resistor Case Style: 1206 [3216 Metric]; Resistance: 2.2ohm; Product Range: -; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Tolerance: ± 5%; T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-T08J2R2V
  • ERJ-T08J2R2V.
  • ERJT08J2R2V.