What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-8GEYJ2R4V

Res Thick Film 1206 2.4 Ohm 5% 0.25W(1/4W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
$ 0.025
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8GEYJ2R4V.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

Burklin Elektronik

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-8GEYJ2R4V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.053
Stock
407,980
21,160
Authorized Distributors
6
4
Resistance
2.4 Ω
2.4 Ω
Case/Package
1206
1206
Tolerance
5 %
5 %
Power Rating
250 mW
330 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
600 ppm/°C
600 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusNRND (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 8 months ago)

Related Parts

Res Thick Film 1206 2.4 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206JR-072R4L
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 2.4Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 2.2 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206JR-072R2L
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 2.2Ω 1206 Chip Resistor - Surface Mount ROHS
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 2.2Ω 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-8GEYJ2R4V provided by its distributors.

Res Thick Film 1206 2.4 Ohm 5% 0.25W(1/4W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
Resistor, thick film, SMD 1206 (3216), 2.4 Ω, 0.25 W, ±5 %, ERJ8GEYJ2R4V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2.4ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 2.4Ohm -100/ +600ppm/C
Panasonic ERJ8GEYJ2R4V - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8GEYJ2R4V
  • ERJ8GEYJ2R4V.