What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJP14F10R0U

Res Thick Film 1210 10 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP14F10R0U.

IHS

Datasheet9 pages5 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+5.04%

CAD Models

Download Panasonic ERJP14F10R0U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.041
$ 0.041
Stock
145,804
1,627,314
1,627,314
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-14NF10R0U
Res Thick Film 1210 10 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
500mW Thick Film Resistors 300V ±1% ±100ppm/℃ 10Ω 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJU14F10R0U
Res Thick Film 1210 10 Ohm 1% 0.5W(1/2W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 1210 10 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-S14F10R0U
Res Thick Film 1210 10 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
SMD Chip Resistor, 11 Ohm, 1%, 500 mW, 1210 3225 Metric, Thick Film
PanasonicERJ-14NF11R0U
Res Thick Film 1210 11 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-14NF10R2U
Res Thick Film 1210 10.2 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJP14F10R0U provided by its distributors.

Res Thick Film 1210 10 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
ERJ Series 1210 10 Ohm 0.5 W ±1 % ±100 ppm/°C Anti-Surge Thick Film Resistor
Anti-Surge Chip Resistor, 1210 Rohs Compliant: Yes |Panasonic ERJ-P14F10R0U
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Anti-Surge High Power Thick Film Chip Resistor, 10 ½, 1 %, 0.5 W
Panasonic SCT
Thick Film Resistors - SMD 1210 10ohms 0.5W 1% AEC-Q200
Anti-Surge Chip Resistor, 1210 10ohm, 7in reel
Panasonic ERJP14F10R0U - Small & High Power Chip Resistors
Resistor Type = Thick Film / Resistance Ohm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 3.2 / Voltage Rating - DC V = 200 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 2.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1210

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P14F10R0U