Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-14NF10R2U

Res Thick Film 1210 10.2 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
$ 0.074
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-14NF10R2U.

Panasonic

Datasheet3 pages9 years ago

Master Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-14NF10R2U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.048
$ 0.048
Stock
141,706
48,030
48,030
Authorized Distributors
6
6
6
Resistance
10.2 Ω
10.2 Ω
10.2 Ω
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 10.2ohm, 200V, 1% +/-Tol, Surface Mount, 1210
SMD Chip Resistor, 11 Ohm, 1%, 500 mW, 1210 3225 Metric, Thick Film
500mW Thick Film Resistors 300V ±1% ±100ppm/℃ 10Ω 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJ-P14F11R0U
Res Thick Film 1210 11 Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 10 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-U14F11R0U
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 11ohm, 200V, 1% +/-Tol, Surface Mount, 1210

Descriptions

Descriptions of Panasonic ERJ-14NF10R2U provided by its distributors.

Res Thick Film 1210 10.2 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Embossed Carrier T/R
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±1% ±100ppm/C 10.2Ohm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Precision Thick Film Chip Resistor, 10.2 ½, 1 %, 0.5 W
Panasonic SCT
Thick Film Resistors - SMD 1210 10.2ohms 1% AEC-Q200
10.2Ω ±1% 500mW ±100ppm/℃ 1210 SMD mount 3.2mm*2.5mm*700μm
Panasonic ERJ14NF10R2U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ14NF10R2U
  • ERJ14NF10R2U.