Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJP14F1002U

Res Thick Film 1210 10K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R

$ 0.111
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP14F1002U.

IHS

Datasheet9 pages5 years ago

Panasonic

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.69%

CAD Models

Download Panasonic ERJP14F1002U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.04
$ 0.04
Stock
38,276
520,676
520,676
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
1210
1210
1210
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-14NF1002U
Res Thick Film 1210 10K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
500mW Thick Film Resistors 300V ±1% ±100ppm/℃ 10kΩ 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210FR-0710KL
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 10kΩ 1210 Chip Resistor - Surface Mount ROHS
Res Thick Film 1210 10K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-14NF1072U
Res Thick Film 1210 10.7K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-14NF1102U
Res Thick Film 1210 11K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJP14F1002U provided by its distributors.

Res Thick Film 1210 10K Ohm 1% 0.5W ±100ppm/°C Molded SMD Embossed Carrier T/R
Anti-Surge /Anti-Pulse High Power Thick Film Chip Resistors / 1210 / 1% / 10000O
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Anti-Surge Chip Resistor, 1210 10Kohm, 7in reel
Surface Mount Chip Resistor, Thick Film, Aec-Q200 Erj Series, 10 Kohm, 500 Mw, 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ-P14F1002U
10K¦¸ ¡À1% 500mW ¡À100ppm/¡æ 1210 SMD mount 3.2mm*2.5mm*700¦Ìm
Panasonic ERJP14F1002U - Small & High Power Chip Resistors
SMD Resistor Dimensions L x W x H: 3.2 x 2.5 x 0.6 mm Temperature range: -55 ... 155 °C Manufacturer Article n°: Construction form: 1210 Housing type: 1210 Resistor type: Anti-Surge Power Rating: 500 mW Rated voltage: 200 V Resistance: 10 kOhm
RES, 10K, 1%, 0.5W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 10kohm; Product Range: ERJP14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P14F1002U