Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJP08F1021V

Res Thick Film 1206 1.02K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP08F1021V.

IHS

Datasheet9 pages5 years ago

Newark

Master Electronics

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJP08F1021V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-8ENF1021V
Res Thick Film 1206 1.02K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206FR-071K02L
1.02 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Res Thick Film 1206 1.02K Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R
RES HIGH VOLTAGE 1206 1.02K OHM 1/4W 1% SMD
Res Thick Film 1206 1.02K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Chip Resistor, 1.02kΩ, ±1%, 250mW, ±100ppm/°C, 1206, SMD, 3.05mm × 1.55mm × 650μm
TE ConnectivityCRGH1206F1K0
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 1kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJP08F9310V
Res Thick Film 1206 931 Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-P08F1071V
Res Thick Film 1206 1.07K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 1206
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1000ohm, 200V, 1% +/-Tol, Surface Mount, 1206
PanasonicERJP08F1001V
Res Thick Film 1206 1K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJP08F1021V provided by its distributors.

Res Thick Film 1206 1.02K Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 1020ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Anti-Surge High Power Thick Film Chip Resistor, 1020 ½, 1 %, 0.66 W
Panasonic SCT
Thick Film Resistors - SMD 1206 1.02Kohms 0.66W 1% AEC-Q200
Anti-Surge Chip Resistor, 1206 1%, 1.02Kohm, 7 Ree
1.02KΩ ±1% 666mW ±100ppm/℃ 1206 SMD mount 3.2mm*1.6mm*600μm
Panasonic ERJP08F1021V - Small & High Power Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 1.02 Kohm, 660 Mw, - 1%, 500 V Rohs Compliant: Yes |Panasonic ERJ-P08F1021V
RES, 1K02, 1%, 0.66W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 1.02kohm; Product Range: ERJP08 Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 660mW; Resistance
Resistor Type = Thick Film / Resistance kOhm = 1.02 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 660 / Body Length mm = 3.2 / Voltage Rating - DC V = 500 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P08F1021V