What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJP08F1004V

Res Thick Film 1206 1M Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP08F1004V.

Future Electronics

Datasheet8 pages11 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+79.70%

CAD Models

Download Panasonic ERJP08F1004V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-09-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityCRGH1206F1M0
Res Thick Film 1206 1M Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD T/R
PanasonicERJ8ENF1004V
Res Thick Film 1206 1M Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 1M Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCRG1206F1M0
Fixed Resistor, Thick Film, 0.25W, 1000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res Thick Film 1206 1M Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206FR-071ML
250Mw Thick Film Resistors 100Ppm/ 1% 1M 1206 Chip Resistor Surface Mount Rohs
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1e+06ohm, 50V, 1% +/-Tol, 100ppm/Cel, 1206
Res Thick Film 1206 1M Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJP08F1004V provided by its distributors.

Res Thick Film 1206 1M Ohm 1% 0.33W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 1M Ohm 1% 0.667W(2/3W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PANASONIC ELECTRONIC COMPONENTS - ERJP08F1004V - RES, THICK FILM, 1M, 1%, 0.66W, 1206
Anti-Surge Chip Resistor, 1206 Rohs Compliant: Yes |Panasonic ERJ-P08F1004V
Anti-Surge High Power Thick Film Chip Resistor, 1000000 ½, 1 %, 0.66 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 1000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.667W 2/3W 1MOhm ±100ppm/C
Thick Film Resistors - SMD 1206 1.0Mohms 0.66W 1% AEC-Q200
Anti-Surge Chip Resistor, 1206 1%, 1Mohm, 7 Reel
Panasonic ERJP08F1004V - Small & High Power Chip Resistors
1MΩ ±1% 666mW ±100ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Resistor Type = Thick Film / Resistance MOhm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 660 / Body Length mm = 3.2 / Voltage Rating - DC V = 500 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P08F1004V
  • ERJ-P08F1004V.