What’s new: Find the right parts faster with our redesigned experience

Learn more

Multicomp MCHP06W2F1004T5E

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1e+06ohm, 50V, 1% +/-Tol, 100ppm/Cel, 1206
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MCHP06W2F1004T5E. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCHP06W2F1004T5E.

IHS

Datasheet5 pages18 years ago

Farnell

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of Multicomp MCHP06W2F1004T5E provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1e+06ohm, 50V, 1% +/-Tol, 100ppm/Cel, 1206
MULTICOMP - MCHP06W2F1004T5E - Chipwiderstand, Oberflächenmontage, Dickschicht, 1206 [Metrisch 3216], 1 Mohm, Baureihe HP06, 200 V
Res, Thick Film, 1M, 1%, 0.5W, 1206; Resistance:1Mohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case Style:1206 [3216 Metric]; Resistor Technology:thick Film; Resistor Type:high Power; Product Range:- Rohs Compliant: Yes
Resistor, 1M, 1%, 0.5W, 1206, THICK FILM; Resistor Case Style:1206 [3216 Metric]; Resistance:1Mohm; Product Range:HP06 Series; Voltage Rating:200V; Resistor Element Material:Thick Film; Power Rating:500mW; Resistance Tolerance:± 1%; Temperature Coefficient:± 100ppm/°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); External Depth:0.55mm; External Length / Height:3.1mm; External Width:1.55mm; No. of Pins:2Pins; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Resistor Mounting:Surface Mount Device

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]