Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJP06F1101V

SMD Chip Resistor, 0805 [2012 Metric], 1.1 kohm, ERJP06 Series, 400 V, Thick Film, 500 mW
$ 0.036
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06F1101V.

IHS

Datasheet9 pages5 years ago

Future Electronics

Farnell

Arrow Electronics

Master Electronics

Inventory History

3 month trend:
+765%

CAD Models

Download Panasonic ERJP06F1101V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0805 1.1K Ohm 1% 0.4W ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
PanasonicERJ-6ENF1101V
Res Thick Film 0805 1.1K Ohm 1% 0.125W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 1.1K Ohm 1% 1/8W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0805FR-071K1L
Res Thick Film 0805 1.1K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 1.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0805FR-071K1L
Res Thick Film 0805 1.1K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 1K Ohm 1% 0.4W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJP06F1151V
Res Thick Film 0805 1.15K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP06F1181V
Res Thick Film 0805 1.18K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-P06F1211V
Res Thick Film 0805 1.21K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 1.2K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJP06F1101V provided by its distributors.

SMD Chip Resistor, 0805 [2012 Metric], 1.1 kohm, ERJP06 Series, 400 V, Thick Film, 500 mW
Res Thick Film 0805 1.1K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Chip Resistor, SMD, 0805, 1.1kΩ ±1%, 500mW, ±100ppm/°C, 2mm × 1.25mm × 700μm
Resistor, thick film, SMD 0805 (2012), 1.1 kΩ, 0.5 W, ±1 %, ERJP06F1101V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1100ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 1100 ½, 1 %, 0.5 W
Panasonic SCT
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 1.1kOhm ±100ppm/C
Anti-Surge Chip Resistor, 0805 1%, 1.1Kohm, 7 Reel
Panasonic ERJP06F1101V - Small & High Power Chip Resistors
RES, 1K1, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.1kohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06F1101V