Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-P06F1211V

Res Thick Film 0805 1.21K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P06F1211V.

IHS

Datasheet9 pages5 years ago

Panasonic

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.93%

CAD Models

Download Panasonic ERJ-P06F1211V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJP06F1301V
Res Thick Film 0805 1.3K Ohm 1% 1/2W ±100ppm/°C Molded SMD Punched Paper T/R
PanasonicERJP06F1201V
Res Thick Film 0805 1.2K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJP06F1101V
SMD Chip Resistor, 0805 [2012 Metric], 1.1 kohm, ERJP06 Series, 400 V, Thick Film, 500 mW
Res Thick Film 0805 1.1K Ohm 1% 0.4W ±100ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0805 1.2K Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-P06F1211V provided by its distributors.

Res Thick Film 0805 1.21K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Anti-Surge High Power Thick Film Chip Resistor, 1210 ½, 1 %, 0.5 W
Panasonic SCT
1.21 kOhms 1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1210ohm, 400V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Surface Mount Thick Film Resistor, Aec-Q; |Panasonic ERJP06F1211V
RES, THICK FILM, 1K21, 1%, 0.5W, 0805
RES SMD 1.21 KOHM 1% 1/2W 0805
Panasonic ERJP06F1211V - Small & High Power Chip Resistors
1.21KΩ ±1% 500mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
RES, 1K21, 1%, 0.5W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.21kohm; Product Range: ERJP06 Series; Voltage Rating: 400V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP06F1211V