Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJP03F1023V

Res Thick Film 0603 102K Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP03F1023V.

IHS

Datasheet9 pages5 years ago

Newark

Master Electronics

Burklin Elektronik

Farnell

CAD Models

Download Panasonic ERJP03F1023V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERJPA3F1023V
Res Anti-Surge Thick Film 0603 102k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
PanasonicERJ-P03F1003V
Res Thick Film 0603 100K Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-P03F1103V
Res Thick Film 0603 110K Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 100K Ohm 1% 1/3W ±100ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCRGH0603F100K
Res Thick Film 0603 100K Ohm 1% 0.2W(1/5W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 110000ohm, 150V, 1% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJP03F1023V provided by its distributors.

Res Thick Film 0603 102K Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
Resistor, thick film, SMD 0603 (1608), 102 kΩ, 0.2 W, ±1 %, ERJP03F1023V
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 102000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Panasonic ERJP03F1023V - Small & High Power Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 102 Kohm, 200 Mw, - 1%, 150 V Rohs Compliant: Yes |Panasonic ERJ-P03F1023V
RES, 102K, 1%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 102kohm; Product Range: ERJP03 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance To
Resistor Type = Thick Film / Resistance kOhm = 102 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 1.6 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P03F1023V