Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJB1CFR12U

Res Thick Film 1020 0.12 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJB1CFR12U.

IHS

Datasheet9 pages5 years ago

Newark

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJB1CFR12U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Res Metal Strip 2010 0.12 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-C1CFR12U
Res Anti-Sulfured Thick Film 1020 0.12 Ohm 1% 2W ±350ppm/°C Molded Emboss T/R
Fixed Resistor, Metal Strip, 1W, 0.12ohm, 0.3464V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Yageo GroupPT2010FK-7W0R12L
Chip Resistor, 120mΩ ±1% 1W ±75ppm/°C 2010 SMD 5mm × 2.5mm × 650μm
Res Thick Film 2010 0.13 Ohm 1% 0.75W(3/4W) ±100ppm/C SMD Automotive T/R
2010 3/4WATT Lo-ohm Thick Film Current Sense Resistors 0.110ohms 1% 100PPM

Descriptions

Descriptions of Panasonic ERJB1CFR12U provided by its distributors.

Res Thick Film 1020 0.12 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.12ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
Wide 2010 (5025Metric) 1020 FIXED RESISTOR ERJ 0.098Lx0.197W 2.50mmx5.00mm 2W 120mOhm ±100ppm/C
2010 Wide terminal SMD resistor, 2010 Wide termina
Panasonic ERJB1CFR12U - Current Sensing Chip Resistors
Resistor, Thick Film, 0.12Ohm, 1%, 2010; Resistance:0.12Ohm; Product Range:Erj-B1 Series; Resistor Case/Package:2010 Wide; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:2.5Mm Rohs Compliant: Yes |Panasonic ERJ-B1CFR12U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-B1CFR12U