Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ8BQF3R0V

Res Thick Film 1206 3 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ8BQF3R0V.

Future Electronics

Datasheet4 pages9 years ago

Newark

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.44%

CAD Models

Download Panasonic ERJ8BQF3R0V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC1206FR-073RL
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 3Ω 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ8RQF3R0V
Res Thick Film 1206 3 Ohm 1% 0.25W ±200ppm/°C Molded SMD Punched Carrier T/R
THICK FILM RESISTOR CHIP, 3 OHM 250mW, 1%
PanasonicERJ-8BQF2R7V
Res Thick Film 1206 2.7 Ohm 1% 0.5W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-8RQF3R3V
Chip Resistor 3.3Ω ±1% 250mW ±200ppm/°C 1206 SMD 3.2mm × 1.6mm × 700μm
Yageo GroupRC1206FR-073R3L
Res Thick Film 1206 3.3 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ8BQF3R0V provided by its distributors.

Res Thick Film 1206 3 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 3 Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ Series 1206 3 Ohm ±1% 0.5 W ±200 ppm/°C Thick Film Chip Resistor
Resistor, thick film, SMD 1206 (3216), 3 Ω, 0.5 W, ±1 %, ERJ8BQF3R0V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3ohm, 1.2247V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 3Ohm ±200ppm/C
THICK FILM LOW OHMIC SMNT RESISTOR 1206 CASE 3OHM +/-1%.33W +/-200PPM/C
Current Sense Resistors - SMD 3 OHM 1% 1/2W
3Ω ±1% 500mW ±200ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERJ8BQF3R0V - Current Sensing Chip Resistors
Res, 3R, 1%, 0.5W, Thick Film, 1206; Resistance:3Ohm; Product Range:Erj-8B Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-8BQF3R0V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8BQF3R0V