Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ3RBD7502V

Res Thick Film 0603 75K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R

$ 0.025
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3RBD7502V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Inventory History

3 month trend:
-7.35%

CAD Models

Download Panasonic ERJ3RBD7502V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.062
Stock
27,995
5,000
Authorized Distributors
6
1
Resistance
75 kΩ
75 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ3RBD6802V
Res Thick Film 0603 68K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3RBD8202V
Res Thick Film 0603 82K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0603DRE0768KL
Fixed Resistor, Thin Film, 0.1W, 68000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603DRE0780K6L
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 80.6kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AED753V
Res Thin Film 0603 75K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRD0775KL
Res Thin Film 0603 75K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ3RBD7502V provided by its distributors.

Res Thick Film 0603 75K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 75kOhm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Precision Thick Film Chip Resistor, 75000 ½, 0.5 %, 0.1 W
Panasonic SCT
75KΩ ±0.5% 100mW ±50ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3RBD7502V - General Purpose Chip Resistors
RES, 75K, 0.5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 75kohm; Product Range: ERJ3R Series; Voltage Rating: 50V; Resistor Element Material: Thick Fil; Available until stocks are exhausted
Res, 75K, 0.5%, 0.1W, Thick Film, 0603; Resistance:75Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3RBD7502V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RBD7502V