Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ3RBD1601V

Res Thick Film 0603 1.6K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3RBD1601V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Inventory History

3 month trend:
-3.50%

CAD Models

Download Panasonic ERJ3RBD1601V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.062
Stock
75,084
5,000
Authorized Distributors
6
1
Resistance
1.6 kΩ
1.6 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERJ3RBD1501V
Res Thick Film 0603 1.5K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603DRE071K6L
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 1.6kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-3RBD1471V
Res Thick Film 0603 1.47K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-PB3D1501V
Res Thick Film 0603 1.5K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603DR-071K6L
RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±100ppm/C 1.6kOhm 0.1W 1/10W
Yageo GroupRT0603DRE071K5L
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 1.5kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ3RBD1601V provided by its distributors.

Res Thick Film 0603 1.6K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 1.6kOhm 0.1W 1/10W
Thick Film Resistors - SMD 0603 Resistor 0.5% 50ppm 1.6KOhm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Precision Thick Film Chip Resistor, 1600 ½, 0.5 %, 0.1 W
Panasonic SCT
1.6KΩ ±0.5% 100mW ±50ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJ3RBD1601V - General Purpose Chip Resistors
RES, 1K6, 0.5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.6kohm; Product Range: ERJ3R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tol

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RBD1601V