Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ3RBD1501V

Res Thick Film 0603 1.5K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
$ 0.056
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3RBD1501V.

IHS

Datasheet8 pages5 years ago

Panasonic

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-4.28%

CAD Models

Download Panasonic ERJ3RBD1501V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERJ3RBD1601V
Res Thick Film 0603 1.6K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3D1501V
Res Thick Film 0603 1.5K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-3RBD152V
Res Thick Film 0603 1.5K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603DRE071K5L
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 1.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE071K37L
100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 1.37kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603DR-071K5L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1500ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJ3RBD1501V provided by its distributors.

Res Thick Film 0603 1.5K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 1.5K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Precision Thick Film Chip Resistor, 1500 ½, 0.5 %, 0.1 W
Panasonic SCT
1.5KΩ ±0.5% 100mW ±50ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
FIXED RESISTOR Chip Resistor 0.5% 50ppm/C 1.5kOhm 100mW
Panasonic ERJ3RBD1501V - General Purpose Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 1.5 Kohm, 100 Mw, - 0.5%, 50 V Rohs Compliant: Yes |Panasonic ERJ-3RBD1501V
RES, 1K5, 0.5%, 0.1W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.5kohm; Product Range: ERJ3R Series; Voltage Rating: 50V; Resistor Element Material: Thick Fi; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RBD1501V