Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2RKD1403X

Res Thick Film 0402 140K Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RKD1403X.

IHS

Datasheet8 pages5 years ago

Panasonic

Farnell

Newark

Inventory History

3 month trend:
-49.39%

CAD Models

Download Panasonic ERJ-2RKD1403X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERJ2RKD1303X
Res Thick Film 0402 130K Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ2RKD1503X
Res Thick Film 0402 150K Ohm 0.5% 0.063W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0402DR-07150KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±0.5% 150kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402DR-07130KL
Chip Resistor 130kΩ ±0.5% 62.5mW ±100ppm/°C SMD 0402 1mm × 500μm × 400μm
Yageo GroupRC0402DR-07143KL
RC 0402 (1005Metric) Chip Resistor ±0.5% ±100ppm/C 143kOhm 0.063W 1/16W
PanasonicERJ-U02D1503X
ERJ 0402 (1005Metric) Chip Resistor ±0.5% ±200ppm/C 150kOhm 0.1W 1/10W

Descriptions

Descriptions of Panasonic ERJ-2RKD1403X provided by its distributors.

Res Thick Film 0402 140K Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Res Precision Thick Film 0402 140k Ohm 0.5% 1/16W ±100ppm/°C Molded Paper T/R
Avnet Japan
Thick Film Resistors - SMD 0402 Resistor 0.5% 100ppm 140KOhm
THICK FILM CHIP RES, 0402, 1/16W 0.5% / 0.5%, 140KOHM
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 140000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Precision Thick Film Chip Resistor, 140000 ½, 0.5 %, 0.063 W
Panasonic SCT
140KΩ ±0.5% 62.5mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RKD1403X - General Purpose Chip Resistors
RES, 140K, 0.5%, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 140kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2RKD1403X