Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2RKD1473X

ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±100ppm/C 147kOhm 0.063W 1/16W
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2RKD1473X.

IHS

Datasheet8 pages5 years ago

Panasonic

Inventory History

3 month trend:
-2.82%

CAD Models

Download Panasonic ERJ-2RKD1473X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERJ2RKD1603X
Res Thick Film 0402 160K Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ2RKD1503X
Res Thick Film 0402 150K Ohm 0.5% 0.063W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0402FR-07147KL
RC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 147kOhm 0.063W 1/16W
Res Thick Film 0402 147K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402DR-07150KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±0.5% 150kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402DR-07143KL
RC 0402 (1005Metric) Chip Resistor ±0.5% ±100ppm/C 143kOhm 0.063W 1/16W

Descriptions

Descriptions of Panasonic ERJ-2RKD1473X provided by its distributors.

ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±100ppm/C 147kOhm 0.063W 1/16W
Thick Film Chip Res, 0402, 1/16W 0.5%; |Panasonic ERJ2RKD1473X
Thick Film Resistors - SMD 0402 Resistor 0.5% 100ppm 147KOhm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 147000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 147000 ½, 0.5 %, 0.063 W
Panasonic SCT
147KΩ ±0.5% 62.5mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RKD1473X - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2RKD1473X
  • ERJ2RKD1473X.