Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ2RKD1303X

Res Thick Film 0402 130K Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
$ 0.054
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RKD1303X.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.84%

CAD Models

Download Panasonic ERJ2RKD1303X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-2RKD1403X
Res Thick Film 0402 140K Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 130K Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
TE ConnectivityCRG0402F130K
Fixed Resistor, Thick Film, 0.063W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402FR-07130KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 130kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-07130KL
Res Thick Film 0402 130K Ohm 5% 1/16W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0402 130K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ2RKD1303X provided by its distributors.

Res Thick Film 0402 130K Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Thick Film Chip Res, 0402, 1/16W 0.5% Rohs Compliant: Yes |Panasonic ERJ-2RKD1303X
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±100ppm/C 130kOhm 0.063W 1/16W
Thick Film Resistors - SMD 0402 Resistor 0.5% 100ppm 130KOhm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 130000 ½, 0.5 %, 0.063 W
Panasonic SCT
130KΩ ±0.5% 62.5mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Thick Film RES 0402 130Kohm 0.5% 0.1W
Panasonic ERJ2RKD1303X - General Purpose Chip Resistors
RES, 130K, 0.5%, 50V, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 130kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKD1303X