Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ2RKD1203X

Res Thick Film 0402 120K Ohm 0.5% 1/16W ±100ppm/°C Molded SMD Punched Carrier T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RKD1203X.

IHS

Datasheet8 pages5 years ago

Panasonic

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+32.84%

CAD Models

Download Panasonic ERJ2RKD1203X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.013
$ 0.013
Stock
119,328
96,884
96,884
Authorized Distributors
6
3
3
Resistance
120 kΩ
120 kΩ
120 kΩ
Case/Package
0402
0402
0402
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0402DR-07120KL
62.5mW Thick Film Resistors ±100ppm/℃ ±0.5% 120kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ2RKD1103X
Res Thick Film 0402 110K Ohm 0.5% 0.063W(1/16W) ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ2RKD1303X
Res Thick Film 0402 130K Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402DR-07118KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±0.5% 118kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402DR-07130KL
Chip Resistor 130kΩ ±0.5% 62.5mW ±100ppm/°C SMD 0402 1mm × 500μm × 400μm
PanasonicERJ-U02D1203X
ERJ 0402 (1005Metric) Chip Resistor ±0.5% ±200ppm/C 120kOhm 0.1W 1/10W

Descriptions

Descriptions of Panasonic ERJ2RKD1203X provided by its distributors.

Res Thick Film 0402 120K Ohm 0.5% 1/16W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
THICK FILM CHIP RES, 0402, 1/16W 0.5% / RES, SM 120K OHM 0402 +/-0.5% 1/16W
Res Thick Film 0402 120K Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±100ppm/C 120kOhm 0.063W 1/16W
Thick Film Resistors - SMD 0402 Resistor 0.5% 100ppm 120KOhm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Precision Thick Film Chip Resistor, 120000 ½, 0.5 %, 0.063 W
Panasonic SCT
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 120 Kohm, 63 Mw, - 0.5%, 50 V Rohs Compliant: Yes
120KΩ ±0.5% 62.5mW ±100ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RKD1203X - General Purpose Chip Resistors
RES, 120K, 0.5%, 50V, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 120kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RKD1203X