Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ2RHD2401X

Res Thick Film 0402 2.4K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R

$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2RHD2401X.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

Inventory History

3 month trend:
-3.27%

CAD Models

Download Panasonic ERJ2RHD2401X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ-2RHD2201X
Res Thick Film 0402 2.2K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ-2RHD2491X
Res Thick Film 0402 2.49K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRE0402DR072K2L
RES, 2K2, 0.5%, 0402, THICK FILM
Yageo GroupRE0402DRE072K2L
63mW Thick Film Resistors ±0.5% ±50ppm/℃ 2.2kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRE072K49L
Fixed Resistor, Thin Film, 0.0625W, 2490ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
PanasonicERA-2AED242X
Res Thin Film 0402 2.4K Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ2RHD2401X provided by its distributors.

Res Thick Film 0402 2.4K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
Avnet Japan
63mW Thick Film Resistors ±0.5% ±50ppm/℃ 2.4kΩ 0402 Chip Resistor - Surface Mount ROHS
Precision Thick Film Chip Resistors / 0402 / 0.5% / 2400Ohm / 0.063W / T.C.R. -5
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2400ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
Precision Thick Film Chip Resistor, 2400 ½, 0.5 %, 0.063 W
Panasonic SCT
2.4KΩ ±0.5% 62.5mW ±50ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2RHD2401X - General Purpose Chip Resistors
RES, 2K4, 0.5%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 2.4kohm; Product Range: ERJ2R Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2RHD2401X