What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RE0402DRE072K2L

63mW Thick Film Resistors ±0.5% ±50ppm/℃ 2.2kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RE0402DRE072K2L.

Farnell

Datasheet8 pages2 years ago

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-23.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-2RHD2201X
Res Thick Film 0402 2.2K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
Yageo GroupRE0402DR072K2L
RES, 2K2, 0.5%, 0402, THICK FILM
PanasonicERJ-2RHD2101X
Res Thick Film 0402 2.1K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402DRE072K2L
Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
PanasonicERJ2RHD2401X
Res Thick Film 0402 2.4K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
Yageo GroupRC0402DR-072K2L
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group RE0402DRE072K2L provided by its distributors.

63mW Thick Film Resistors ±0.5% ±50ppm/℃ 2.2kΩ 0402 Chip Resistor - Surface Mount ROHS
Surface Mount Chip Resistor, Thick Film, Re Series, 2.2 Kohm, 62.5 Mw, 0.5%, 50 V Rohs Compliant: Yes |Yageo RE0402DRE072K2L
RE 0402 (1005Metric) Chip Resistor ±0.5% ±50ppm/C 2.2kOhm 0.063W 1/16W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
RES SMD 2.2K OHM 0.5% 1/16W 0402
Thick Film Resistors - SMD 2.2 kOhms 62.5 mW 0402 1%
RES, 2K2, 0.5%, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 2.2kohm; Product Range: RE series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Tolerance: ±

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RE0402DRE-072K2L