Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-U06F1602V

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, Surface Mount, 0805
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U06F1602V.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Electro Sonic

Farnell

CAD Models

Download Panasonic ERJ-U06F1602V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ6ENF1602V
Res Thick Film 0805 16K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors 200V ±1% ±100ppm/℃ 16kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-0716KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 16kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 16K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0805FR-0716KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 16kΩ 0805 Chip Resistor - Surface Mount ROHS
Res General Purpose Thick Film 0805 16k Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R

Descriptions

Descriptions of Panasonic ERJ-U06F1602V provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, Surface Mount, 0805
ERJ SERIES THICK FILM RESISTOR 0805 CASE 16KOHMS +/-1% 0.125W +/-100PPM/DEGC
Panasonic ERJU06F1602V - Anti-Sulfurated Chip Resistors
RES, 16K, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 16kohm; Product Range: -; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJU06F1602V