Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73H2ATTD1602F

Res Thick Film 0805 16K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2ATTD1602F.

IHS

Datasheet2 pages2 years ago

Farnell

Arrow Electronics

element14 APAC

Inventory History

3 month trend:
+55.77%

CAD Models

Download KOA Speer RK73H2ATTD1602F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC0805FR-0716KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 16kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805FR-1015KL
Chip Resistor 15kΩ ±1% 125mW ±100ppm/°C 0805 SMD, 2mm × 1.25mm × 500μm
Res General Purpose Thick Film 0805 16k Ohm 1% 1/8W ±100ppm/°C Ceramic Paper T/R
TE ConnectivityCRG0805F15K
Fixed Resistor, Thick Film, 0.125W, 15000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Yageo GroupRC0805FR-0715KL
Res Thick Film 0805 15K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Resistor, Thick Film Chip; 15.4 K Ohms; Case 0805; 0.125W; +/-1%; SMD; 100ppm/K; 150V

Descriptions

Descriptions of KOA Speer RK73H2ATTD1602F provided by its distributors.

Res Thick Film 0805 16K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RK73H 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 16kOhm ±100ppm/C
Thick Film Resistors - SMD 1/4W 16K OHM 1%
RES, CHIP, THICK FILM, 16K, +/-1%, 0.25W;
Resistor,Thick Film Type,Chip,2012
RS APAC
16KΩ ±1% 250mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.5 mm Housing type: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 16 kOhm
RESISTOR, 0805, 16K OHM, 1%; Resistance:16kohm; Resistance Tolerance:± 1%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (19-Dec-2011); No. of Pins:2; Reel Quantity:5000; Series:RK73H

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73H2ATTD 1602F