Panasonic ERJ6ENF1602V

Res Thick Film 0805 16K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6ENF1602V.

Future Electronics

Datasheet3 pages9 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet6 pages18 years ago

Newark

RS (Formerly Allied Electronics)

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.61%

CAD Models

Download Panasonic ERJ6ENF1602V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-02-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0805FR-0716KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 16kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 16K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0805FR-0716KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 16kΩ 0805 Chip Resistor - Surface Mount ROHS
125mW Thick Film Resistors 200V ±1% ±100ppm/℃ 16kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ-U06F1602V
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Res General Purpose Thick Film 0805 16k Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R

Descriptions

Descriptions of Panasonic ERJ6ENF1602V provided by its distributors.

Res Thick Film 0805 16K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
125mW Thick Film Resistors ±100ppm/℃ ±1% 16kΩ 0805 Chip Resistor - Surface Mount ROHS
16kΩ ±1% 125mW ±100ppm/°C 0805 Chip Resistor, SMD, 2mm × 1.25mm × 700μm
ERJ Series 0805 16 kOhm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, THICK FILM, RES 16 KILOHMS, PWR-RTG 0.125 W, TOL 1%,SMT,0805,CUT TAPE
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 16kOhm ±100ppm/C
Precision Thick Film Chip Resistor, 16000 ½, 1 %, 0.125 W
Panasonic SCT
Panasonic ERJ6ENF1602V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.2 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 16 kOhm
Resistor, Thick Film, 16Kohm, 125Mw,1%, Full Reel; Resistance:16Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-6ENF1602V
RESISTOR, THICK, 16K, 0.125W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:16kohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Cut Tape; Resistor Mounting:SMD; Resistor Terminals:Wraparound

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6ENF1602V