What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-U01F1331C

Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 1330ohm, 25V, 1% +/-Tol, Surface Mount, 0201
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-U01F1331C.

JRH Electronics

Datasheet3 pages9 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.072
$ 0.008
Stock
583,510
631,368
Authorized Distributors
6
6
Resistance
1.33 kΩ
1.33 kΩ
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-21
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

Yageo GroupRC0201FR-071K33L
Res Thick Film 0201 1.33K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GNF1331C
Res Thick Film 0201 1.33K Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
50mW Thick Film Resistors ±1% ±200ppm/℃ 1.33kΩ 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1GNF1301C
Res Thick Film 0201 1.3K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GNF1201C
Res Thick Film 0201 1.2K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0201FR-071K2L
Res Thick Film 0201 1.2K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-U01F1331C provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 1330ohm, 25V, 1% +/-Tol, Surface Mount, 0201
Res Thick Film 0201 1.33K Ohm 1% 0.05W(1/20W) ±200ppm/C Sulfur Resistant Pad SMD T/R
0201 ANTI-SULFURATED RESISTOR / 0201 ANTI-SULFURATED RESISTOR, 1%, 1.33KOHM
Panasonic ERJU01F1331C - Anti-Sulfurated Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-U01F1331C.
  • ERJU01F1331C
  • ERJU01F1331C.