What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RK73H1HTTC1331F

50mW Thick Film Resistors ±1% ±200ppm/℃ 1.33kΩ 0201 Chip Resistor - Surface Mount ROHS
$ 0.015
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H1HTTC1331F.

IHS

Datasheet2 pages4 years ago

Upverter

Garrett

Inventory History

3 month trend:
-14.86%

CAD Models

Download KOA Speer RK73H1HTTC1331F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.007
Stock
41,724
180,314
Authorized Distributors
4
6
Resistance
1.33 kΩ
1.33 kΩ
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-01-28
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0201FR-071K33L
Res Thick Film 0201 1.33K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GEF1331C
Res Thick Film 0201 1.33K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNF1331C
Res Thick Film 0201 1.33K Ohm 1% 0.05W ±200ppm/°C Molded SMD T/R
PanasonicERJ-1GNF1301C
Res Thick Film 0201 1.3K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-071K2L
Res Thick Film 0201 1.2K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0201FR-071K21L
50mW Thick Film Resistors 25V ±200ppm/℃ ±1% 1.21kΩ 0201 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of KOA Speer RK73H1HTTC1331F provided by its distributors.

50mW Thick Film Resistors ±1% ±200ppm/℃ 1.33kΩ 0201 Chip Resistor - Surface Mount ROHS
Res Thick Film 0201 1.33K Ohm 1% 0.05W(1/20W) ±200ppm/°C Molded SMD Automotive Pressed Paper T/R
RK73H FIXED RESISTOR 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 1.33kOhm 0.05W 1/20W
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1330ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR