What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-PB3B5622V

Res SMD 56.2K Ohm 0.1% 1/5W 0603
$ 0.098
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B5622V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-29.24%

CAD Models

Download Panasonic ERJ-PB3B5622V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicERJ-PB3B5112V
Res Thick Film 0603 51.1K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3B5762V
Res Thick Film 0603 57.6K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3B5492V
Res Thick Film 0603 54.9K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD0756K2L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 56.2kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0751KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 51kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0753K6L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 53.6kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3B5622V provided by its distributors.

RES SMD 56.2K OHM 0.1% 1/5W 0603
56.2K¦¸ ¡À0.1% 200mW ¡À50ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
CHIP RES, THICK FILM, 56K2, 0.2W, 0603; Resistance:56.2kohm; Resistance Tolerance:± 0.1%; Power Rating:200mW; Resistor Case / Package:0603 ^1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision 68AC6

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America