What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-PB3B5762V

Res Thick Film 0603 57.6K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B5762V.

Panasonic

Datasheet2 pages10 years ago

Newark

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-25
Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-PB3B5622V
RES SMD 56.2K OHM 0.1% 1/5W 0603
PanasonicERJ-PB3B5602V
Res Thick Film 0603 56K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJPB3B6202V
Res Thick Film 0603 62K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD0757K6L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 57.6kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0761K9L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 61.9kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0753K6L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 53.6kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3B5762V provided by its distributors.

Res Thick Film 0603 57.6K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Res High Precision Thick Film 0603 57.6k Ohm 0.1% 1/5W ±50ppm/°C Molded Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 57600ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Metal Film (Thin Film) Chip Resistors, 0.2W, 57600½, 0.1%, 0603, RoHS
Panasonic SCT
Panasonic ERJPB3B5762V - High Precision Chip Resistors
RES, AECQ200, THICK FILM, 57K6, 0603; Resistor Case Style: 0603 [1608 Metric]; Resistance: 57.6kohm; Product Range: ERJPB3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance To
Chip Res, Thick Film, 57K6, 0.2W, 0603; Resistance:57.6Kohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJPB3B5762V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB3B5762V