What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-PB3B5112V

Res Thick Film 0603 51.1K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
$ 0.049
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B5112V.

Panasonic

Datasheet2 pages10 years ago

Newark

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-71.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-PB3B4642V
Res Thick Film 0603 46.4K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3B4702V
RES SMD 47K OHM 0.1% 1/5W 0603
PanasonicERJPB3B4992V
Res Thick Film 0603 49.9K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRE0748K7L
Fixed Resistor, Thin Film, 0.1W, 48700ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRE0756K2L
Fixed Resistor, Thin Film, 0.1W, 56200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD0751K1L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 51.1kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-PB3B5602V
Res Thick Film 0603 56K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0603BRD0751KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 51kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0753K6L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 53.6kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3B5112V provided by its distributors.

Res Thick Film 0603 51.1K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0603 (1608), 51.1 kΩ, 0.2 W, ±0.1 %, ERJPB3B5112V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 51.1kOhms 0.2W 1/5W
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 51100ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Metal Film (Thin Film) Chip Resistors, 0.2W, 51100½, 0.1%, 0603, RoHS
Panasonic SCT
51.1K¦¸ ¡À0.1% 200mW ¡À50ppm/¡æ 0603 SMD mount 1.6mm*800¦Ìm*550¦Ìm
Panasonic ERJPB3B5112V - High Precision Chip Resistors
RES, AECQ200, THICK FILM, 51K1, 0603; Resistor Case Style: 0603 [1608 Metric]; Resistance: 51.1kohm; Product Range: ERJPB3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance To
Chip Res, Thick Film, 51K1, 0.2W, 0603; Resistance:51.1Kohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJPB3B5112V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB3B5112V