Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-PB3B2212V

Res Thick Film 0603 22.1K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.054
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B2212V.

Panasonic

Datasheet2 pages10 years ago

Newark

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
+137%

CAD Models

Download Panasonic ERJ-PB3B2212V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRT0603BRE0720K5L
Fixed Resistor, Thin Film, 0.1W, 20500ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRE0724K3L
Fixed Resistor, Thin Film, 0.1W, 24300ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRE0722K6L
Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERA3AEB2372V
Res Thin Film 0603 23.7K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA3AEB2322V
Res Thin Film 0603 23.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3B2002V
Chip Resistor 20kΩ ±0.1% 200mW ±50ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
PanasonicERJ-PB3B2202V
Res Thick Film 0603 22K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3B2052V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 20.5kOhms 0.2W 1/5W
Yageo GroupRT0603BRD0722K1L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 22.1kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0724KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 24kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0721K5L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 21.5kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3B2212V provided by its distributors.

Res Thick Film 0603 22.1K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.2W, 22100ohm, 150V, 0.1% +/-Tol, Surface Mount, 0603
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 22.1kOhms 0.2W 1/5W
Metal Film (Thin Film) Chip Resistors, 0.2W, 22100½, 0.1%, 0603, RoHS
Panasonic SCT
22.1KΩ ±0.1% 200mW ±50ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Panasonic ERJPB3B2212V - High Precision Chip Resistors
RES, AECQ200, THICK FILM, 22K1, 0603; Resistor Case Style: 0603 [1608 Metric]; Resistance: 22.1kohm; Product Range: ERJPB3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance To

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB3B2212V