Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA3AEB2372V

Res Thin Film 0603 23.7K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R

$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA3AEB2372V.

Upverter

Datasheet3 pages10 years ago
Technical Drawing2 pages8 years ago

Newark

Farnell

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-46.13%

CAD Models

Download Panasonic ERA3AEB2372V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRT0603BRD0723K7L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 23.7kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0725K5L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 25.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0724KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 24kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERA3AEB2372V provided by its distributors.

Res Thin Film 0603 23.7K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 23700ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
ERA-3A FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±25ppm/C 23.7kOhm 0.1W 1/10W
Resistor, metal film, SMD 0603 (1608), 23.7 kΩ, 0.1 W, ±0.1 %, ERA3AEB2372V
ERA SERIES THIN FILM SMNT RESISTOR 0603 CASE 23.7KOHM +/-0.1% 0.1W +/-25PPM/DEGC
Metal Film (Thin Film) Chip Resistors, 0.1W, 23700½, 0.1%, 0603, RoHS
Panasonic SCT
SMD Thin Film Res. 0603 0,1W 0,1% 23K7
ERA Series 0603 23.7 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
23.7K¦¸ ¡À0.1% 100mW ¡À25ppm/¡æ 0603 SMD mount 1.6mm*800¦Ìm*550¦Ìm
RES SMD 23.7KOHM 0.1% 1/10W 0603
Panasonic ERA3AEB2372V - High Precision Chip Resistors
RESISTOR, 23K7, 0603, 0.1%, 0.1W; Resistance:23.7kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 25ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0603; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Series:ERA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-3AEB2372V
  • ERA-3AEB2372V.