Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-PB3B1872V

ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 18.7kOhms 0.2W 1/5W
$ 0.048
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B1872V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-29.39%

CAD Models

Download Panasonic ERJ-PB3B1872V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicERJ-PB3B2002V
Chip Resistor 20kΩ ±0.1% 200mW ±50ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
PanasonicERJ-PB3B2052V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 20.5kOhms 0.2W 1/5W
Yageo GroupRT0603BRD0718K7L
Res Thin Film 0603 18.7K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0603BRD0716K9L
Res Thin Film 0603 16.9K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0603BRD0718K2L
100mW Thin Film Resistor ±0.1% ±25ppm/℃ 18.2kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3B1872V provided by its distributors.

ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 18.7kOhms 0.2W 1/5W
RES SMD 18.7K OHM 0.1% 1/5W 0603
18.7KΩ ±0.1% 200mW ±50ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
Chip Res, Thick Film, 18K7, 0.2W, 0603; Resistance:18.7Kohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB3B1872V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America