Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-PA3F1050V

Resistor, thick film, SMD 0603 (1608), 105 Ω, 0.25 W, ±1 %, ERJPA3F1050V
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PA3F1050V.

Panasonic

Datasheet8 pages11 years ago

element14 APAC

Farnell

Burklin Elektronik

CAD Models

Download Panasonic ERJ-PA3F1050V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-04-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityCRGH0603F100R
Res Thick Film 0603 100 Ohm 1% 1/5W ±100ppm/°C Molded SMD SMD T/R
PanasonicERJPA3F97R6V
Res Anti-Surge Thick Film 0603 97.6 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R
Res Thick Film 0603 100 Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive
PanasonicERJ-PA3F95R3V
Resistor, thick film, SMD 0603 (1608), 95.3 Ω, 0.25 W, ±1 %, ERJPA3F95R3V
Res Thick Film 0603 100 Ohm 1% 0.33W(1/3W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-P03F1050V
Res Thick Film 0603 105 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-PA3F1050V provided by its distributors.

Resistor, thick film, SMD 0603 (1608), 105 Ω, 0.25 W, ±1 %, ERJPA3F1050V
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 105ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Anti-Surge High Power Thick Film Chip Resistor, 105 ½, 1 %, 0.25 W
Panasonic SCT
0603 NEW ANTI-SURGE RESISTOR / 0603 NEW ANTI-SURGE RESISTOR 1% 105OHM
SMD Thick Film 0603 0,25W 1% 105R
Panasonic ERJPA3F1050V - Small & High Power Chip Resistors
RES, 105R, 1%, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 105ohm; Product Range: ERJPA3 Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPA3F1050V