Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-P14J102U

Res Thick Film 1210 1K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P14J102U.

Panasonic

Datasheet8 pages11 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Verical

Inventory History

3 month trend:
-22.88%

CAD Models

Download Panasonic ERJ-P14J102U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.049
$ 0.049
Stock
567,712
1,945,286
1,945,286
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ14YJ102U
Res Thick Film 1210 1K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Resistor Thick Film 1210 1k Ohm 5% 1/2 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Res Thick Film 1210 1K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, Surface Mount, 1210
PanasonicERJ-14YJ112U
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 1100ohm, 200V, 5% +/-Tol, Surface Mount, 1210
PanasonicERJ-14YJ911U
Res Thick Film 1210 910 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-P14J102U provided by its distributors.

Res Thick Film 1210 1K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
Chip Resistor 1kΩ ±5% 0.5W ±200ppm/°C 1210 SMD 3.2mm × 2.5mm × 700μm
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 1kOhm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Anti-Surge High Power Thick Film Chip Resistor, 1000 ½, 5 %, 0.5 W
Panasonic SCT
RESISTOR;THICK FILM;RES 1 KILOHMS;PWR-RTG 0.5 W;TOL 5%;SMT;1210
Thick Film Resistors - SMD 1210 1Kohms 0.5W 5% AEC-Q200
Panasonic ERJP14J102U - Small & High Power Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP14J102U