Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ14YJ102U

Res Thick Film 1210 1K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
$ 0.049
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ14YJ102U.

IHS

Datasheet7 pages5 years ago

Newark

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.35%

CAD Models

Download Panasonic ERJ14YJ102U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Resistor Thick Film 1210 1k Ohm 5% 1/2 Watt ±200ppm °C Surface Mount Paper Tape and Reel
PanasonicERJ-P14J102U
Res Thick Film 1210 1K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 1K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-14YJ911U
Res Thick Film 1210 910 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1210 1.1K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-P14J112U
Res Thick Film 1210 1.1K Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ14YJ102U provided by its distributors.

Res Thick Film 1210 1K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Chip Resistor 1kΩ ±5% 0.5W ±200ppm/°C 1210 SMD 3.2mm × 2.5mm × 700μm
ERJ Series 1210 1 kOhm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 1 Kilohms,Pwr-Rtg 0.5 W,Tol 5%,SMT,1210,Cut Tape
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 1kOhm ±200ppm/C
Thick Film Resistors - SMD 1210 1Kohms 5% Tol AEC-Q200
Thick Film Chip Resistor, 1000 ½, 5 %, 0.5 W
Panasonic SCT
Panasonic ERJ14YJ102U - General Purpose Chip Resistors
RESISTOR THICK FILM, 1KOHM, 5%, 1210; Product Range:PANASONIC - ERJ Series; Resistance:1kohm; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case Style:1210 [3225 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:200V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-14YJ102U
  • ERJ-14YJ102U.