Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-P14J100U

Res Thick Film 1210 10 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-P14J100U.

Panasonic

Datasheet8 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Master Electronics

Future Electronics

Inventory History

3 month trend:
-1.45%

CAD Models

Download Panasonic ERJ-P14J100U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.055
$ 0.055
Stock
582,526
1,487,917
1,487,917
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERJ14YJ100U
Res Thick Film 1210 10 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
500mW Thick Film Resistors 300V ±5% ±200ppm/℃ 10Ω 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210JR-0710RL
500mW Thick Film Resistors 200V ±5% ±200ppm/℃ 10Ω 1210 Chip Resistor - Surface Mount ROHS
Resistor Thick Film 1210 10 Ohm 5% 1/2 Watt ±200ppm °C Surface Mount Paper Tape and Reel
PanasonicERJT14J100U
Res Thick Film 1210 10 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC1210JR-0710RL
500mW Thick Film Resistors 200V ±200ppm/℃ ±5% 10Ω 1210 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-P14J100U provided by its distributors.

Res Thick Film 1210 10 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
Chip Resistor 10Ω ±5% 500mW ±200ppm/°C 1210 SMD 3.2mm × 2.5mm × 700μm
ERJ FIXED RESISTOR 1210 (3225Metric) Chip Resistor ±5% ±200ppm/C 10Ohm 0.5W 1/2W
10 Ohms 5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pul
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Anti-Surge High Power Thick Film Chip Resistor, 10 ½, 5 %, 0.5 W
Panasonic SCT
Thick Film Resistors - SMD 1210 10ohms 0.5W 5% Tol AEC-Q200
RESISTOR;THICK FILM;RES 10 OHMS;PWR-RTG 0.5 W;TOL 5%;SMT;1210
Panasonic ERJP14J100U - Small & High Power Chip Resistors
RES, AEC-Q200, THICK FILM, 10R, 5%, 1210; Resistor Case Style: 1210 [3225 Metric]; Resistance: 10ohm; Product Range: ERJP14 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance T

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJP14J100U