Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ14YJ100U

Res Thick Film 1210 10 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R

$ 0.055
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ14YJ100U.

IHS

Datasheet7 pages5 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+15.06%

CAD Models

Download Panasonic ERJ14YJ100U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Resistor Thick Film 1210 10 Ohm 5% 1/2 Watt ±200ppm °C Surface Mount Paper Tape and Reel
PanasonicERJ-P14J100U
Res Thick Film 1210 10 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
500mW Thick Film Resistors 300V ±5% ±200ppm/℃ 10Ω 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1210JR-0710RL
500mW Thick Film Resistors 200V ±5% ±200ppm/℃ 10Ω 1210 Chip Resistor - Surface Mount ROHS
PanasonicERJ-P14J110U
Res Thick Film 1210 11 Ohm 5% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1210 11 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ14YJ100U provided by its distributors.

Res Thick Film 1210 10 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 10 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1210
ERJ Series 1210 10 Ohm 0.5 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 10 Ohms,Pwr-Rtg 0.5 W,Tol 5%,SMT,1210,Tape & Reel
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 10Ohm ±200ppm/C
Thick Film Resistors - SMD 1210 10ohms 5% AEC-Q200
10Ω ±5% 500mW ±200ppm/℃ 1210 SMD mount 3.2mm*2.5mm*700μm
Panasonic ERJ14YJ100U - General Purpose Chip Resistors
RESISTOR THICK FILM, 10 OHM, 5%, 1210; Product Range:PANASONIC - ERJ Series; Resistance:10ohm; Power Rating:500mW; Resistance Tolerance:± 5%; Resistor Case Style:1210 [3225 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:200V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ 14YJ100U
  • ERJ-14YJ100U
  • ERJ-14YJ100U-